Hammond 1418E10

Enclosure, Wallmount, Steel, Nema 12, 24 X 20 X 10, Continuous Hinge, Panel
$ 589.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418E10.

Electro Sonic

Datasheet1 page7 years ago
Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond1418E8
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 20 X 8, CONTINUOUS HINGE, PANEL
Hammond1418D10
ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 20 X 20 X 10, CONTINUOUS HINGE, PANEL
Hammond1418JE9
Hammond N12 Large JIC Enclosure withPanel - 24 X 20 X 9 - Steel/Gray

Descriptions

Descriptions of Hammond 1418E10 provided by its distributors.

ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 24 X 20 X 10, CONTINUOUS HINGE, PANEL
Hammond 1418E10 Type 12 Wall Mt. Encl., Hinge Door w/Panel, 24x20x10, Steel, Gray, 1418 Series
Clamps Electrical Enclosure, 24 in H, 20 in W, 12, 13, Steel
Enclosure, 24in.Hx20in.Wx10in.D, N12/13,
NEMA Enclosures 24 x 20 x 10 W/PANEL
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; Body Color:Gray; External Height - Imperial:24"; External Width - Imperial:20"; External Depth - Imperial:10"; IP Rating:54

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM