What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 1418D6

Enclosure, Wallmount, Steel, Nema 12, 20 X 20 X 6, Continuous Hinge, Panel
$ 477.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418D6.

Master Electronics

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NEMA 4,12 Eclipse Enclosure 20 x 20 x 6 Steel/Light Gray 20 x 20 x 6 Inch
NEMA 4,12 Eclipse Window Door Enclosure 20 x 20 x 6 Steel/Light Gray 20 x 20 x 6 Inch
NEMA 4,12 Eclipse Window Door Enclosure 20 x 20 x 6 Steel/Gray 20 x 20 x 6 Inch
Bud IndustriesSA-1752-MG
SHELF, RELAY RACK, 17.625 IN., 150 LBS. (MAX.), STEEL, 16 GA., 20 IN.

Descriptions

Descriptions of Hammond 1418D6 provided by its distributors.

ENCLOSURE, WALLMOUNT, STEEL, NEMA 12, 20 X 20 X 6, CONTINUOUS HINGE, PANEL
Clamps Electrical Enclosure, 20 in H, 6 in D, 20 in W, 12, 13, Steel
Enclosure Met, Electrical/Ind, Steel; |Hammond 1418D6
Enclosure Wall Mount; Steel; HxWxD: 20 x 20 x 6 in.
Enclosure, 20in.Hx20in.Wx6in.D, N12/13,
Hammond Manufacturing 1418D6 Type 12 Wall Mt. Encl., Hinge Door w/Panel, 20x20x6, Steel, Gray, 1418 Series
Electrical Enclosures 20 x 20 x 6 W/PANEL

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM