What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 125C

Audio Transformer 1500Vrms 9 Terminal Solder Lug/Wire Lead Flange Mount

$ 47.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 125C.

Farnell

Datasheet2 pages3 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.41%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 125C provided by its distributors.

Audio Transformer 1500Vrms 9 Terminal Solder Lug/Wire Lead Flange Mount
Audio transformer, universal push-pull tube output, 8 watts AUDIO TX OUTPUT SE OR PP Hammond PN 125C : UPC [623980188805]
General Purpose Audio Transformer, AUDIO Application(s)
Transformer Audio; Wire Leads; Chassis Mount; 8 VA
General Purpose 1.5Ω~15Ω 8W 1.2KΩ~25KΩ 8W 150Hz~15KHz wire mounting,base mount 71.37mm*38.1mm*42.93mm
Audio Transformers 8W / 60ma DC BIAS
TRANSFORMER AUDIO 8W 60MA TUBE TYPE
TRANSF AUDIO, 1:6, 25KOHM, 15OHM;
XFMR 1.2K-25K / 1.5-15 CHAS MNT
TXFR AUDIO PUSH-PULL TUBE OUTP
AUDIO FREQ XFMR, 1: 6, 25KOHM/15 OHM, 8W; Turns Ratio: 1: 6; Primary Impedance: 25kohm; Secondary Impedance: 15ohm; Secondary Power: 8W; Frequency Max: 15kHz; Isolation Voltage: -; Transformer Applications: Push

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 125 C