What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 124A

Transformer Audio; Wire Leads; Chassis Mount; 1.0/2.0A Output
$ 35.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 124A.

IHS

Datasheet2 pages3 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 124A provided by its distributors.

Transformer Audio; Wire Leads; Chassis Mount; 1.0/2.0A Output
Transformer Tube Driver CLASSIC | Hammond Manufacturing 124A
Transformer, tube driver, interstage, 5 watts, for push-pull circuits AUDIO TX Hammond PN 124A : UPC [623980241951]
Audio Transformer 1:3 500Vrms 405Ohm Prim. DCR 1.525KOhm Sec. DCR 5 Terminal Wire Lead Flange Mount
General Purpose Audio Transformer, AUDIO Application(s)
Audio Transformer Rohs Compliant: Yes |Hammond 124A
Audio Transformers 10MA, 10 TO 90KOHM
Hammond Manufacturing Audio Tx
AUDIO XFMR 10K / 90KCT CHAS MNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM