What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 119Y100

Audio Transformer Line Matching 30 Watts Line Output 75 & 25V 119 Series
$ 62.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 119Y100.

IHS

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 119Y100 provided by its distributors.

Audio Transformer Line Matching 30 Watts Line Output 75 & 25V 119 Series
Transformer Audio Matching 100W | Hammond Manufacturing 119Y100
General Purpose Audio Transformer, AUDIO Application(s)
Audio Transformer 70V 5 Terminal Wire Lead Flange Mount
Audio Transformer Rohs Compliant: Yes |Hammond 119Y100
Transformer Audio; Wire Leads; Bracket Mount; 100 VA
Hammond Sound Distribution Transformer
transformer - matching auto; line;
Audio Transformers / Signal Transformers OUTPUT
AUDIO XFMR 16, 8 / 70V CHAS MNT

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM