What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 109L

General Purpose Audio Transformer, AUDIO; ISOLATION; LINE MATCHING Application(s)
$ 30
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 109L.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+104%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Hammond 109L provided by its distributors.

General Purpose Audio Transformer, AUDIO; ISOLATION; LINE MATCHING Application(s)
Audio transformer, potted, primary 10K ctohms , secondary 3.2 ohms AUDIO TX POTTED Hammond PN 109L : UPC [623980185705]
TRANSFORMER AUDIO 10K (C.T.)OHM PRIMARY 3.2OHM SECONDARY
Transformer Audio; Solder Terminals; 2 VA
Audio Transformers / Signal Transformers 10K ct/3.2
Hammond Manufacturing Audio Tx Potted
TXFR AUDIO PCB MOUNT MINIATURE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM