What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond 102K

Audio Transformer Potted Primary 10000Ohms Secondary 2000 Ohms
$ 20.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 102K.

IHS

Datasheet1 page3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Hammond 102K provided by its distributors.

Audio Transformer Potted Primary 10000Ohms Secondary 2000 Ohms
General Purpose Audio Transformer, AUDIO Application(s)
TRANSFORMER AUDIO 10KOHM PRIMARY 2K (C.T.)OHM SECONDARY
Transformer Audio; Pin Type Terminals; 0.002 VA
Hammond Manufacturing Audio Tx Interstage Potted
Plugin-5P,11.5x11.5mm Audio Transformers ROHS
TXFR AUDIO PCB MOUNT MINIATURE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM