What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond Power Solutions C1F010XES

Transformer, Gen Purp, Fortress, 10KVA, IP24, Sec: 120/240V, Pri: Multi
$ 2,588.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond Power Solutions C1F010XES.

Switches Unlimited

Datasheet19 pages14 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Hammond Power Solutions C1F010XES provided by its distributors.

TRANSFORMER, GEN PURP, FORTRESS, 10KVA, IP24, SEC: 120/240V, PRI: MULTI
Please note that this product does NOT qualify for free shipping and may require truck freight.C1F010XES - Hammond Power Solutions POTT
Wall Mount Transformer Type:Encapsulated Isolation; Secondary Voltages:120V, 240V; Power Rating:10Kva; Frequency Range:50Hz/60Hz; Product Range:C Series Rohs Compliant: Yes |Hammond Power Solutions C1F010XES

Manufacturer Aliases

Hammond Power Solutions has several brands around the world that distributors may use as alternate names. Hammond Power Solutions may also be known as the following names:

  • Hammond Power
  • HammondPowerSolutionsInc
  • Affiliated Distributors/Hammond Power Solutions
  • HAMMOND POWER STRIPS
  • HAMMOND PO
  • HAMMOND POWER SOLUTI