What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 70G-OAC5

Module, AC Output, Digital, 120 VAC, 20 ma, 1.0 W/a (typ.), 2 ma (rms)
$ 14.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70G-OAC5.

IHS

Datasheet6 pages15 years ago

Electro Sonic

Farnell

Factory Futures

Future Electronics

Inventory History

3 month trend:
+10.76%

Supply Chain

Country of OriginMalaysia
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Grayhill 70G-OAC5 provided by its distributors.

MODULE, AC OUTPUT, DIGITAL, 120 VAC, 20 MA, 1.0 W/A (TYP.), 2 MA (RMS)
I/O Module Relays Output Module 120VAC-IN 4000Vrms Thru-Hole
AC OUTPUT MODULE, 0.02A, 5VDC; Current R; Rating:20mA; Product Range:70X-OAC Series; Accessory Type:AC Output
ASM,120VAC 3.5A AC OUTPUT MOD;
I/O Module; Intensidad Nominal:3.5A; Contacto, Configuración:Spst-No; Corriente Máxima Transitoria:80A; Corriente De Carga Rms. Máx.:3.5A; Corriente De Salida Máx.:3.5A; Corriente De Salida Mín.:0.03A; Load Current Rms Min:30Ma |Grayhill 70G-OAC5

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON