What’s new: Find the right parts faster with our redesigned experience

Learn more

Grayhill 56BP30-01-4-03N

Rotary Switch, 30 Deg, # Of Decks: 01, Poles/deck: 4, Positions/pole: 03, Conta
$ 22.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56BP30-01-4-03N.

IHS

Datasheet4 pages8 years ago

Sager Electronics

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rotary Switch, 3 Positions, 4P3T, Latched, 0.2A, 30Vdc, 12 Pcb Hole Cnt, Solder Terminal, Shaft
Rotary Switch; 1/4 shaft; 30° ; 1 deck; 4 pole/deck; 3 position/pole; non-sho
Rotary Switch, 3 Positions, 4P3T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Rotary Switches 4P 3 POS PC MNT
C&K ComponentsA40315RNZQ
Rotary Switch, 3 Positions, 4P3T, Latched, 0.35A, 125Vdc, Solder Terminal, Flat Type Actuator,
C&K ComponentsA40305RNZQ
Switch Rotary N.O./N.C. 4P3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Grayhill 56BP30-01-4-03N provided by its distributors.

ROTARY SWITCH, 30 DEG, # OF DECKS: 01, POLES/DECK: 4, POSITIONS/POLE: 03, CONTA
Switch Rotary 4P3T 3 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
56 Series 4P3T 200 mA 30 Deg Non Shorting Single Deck Rotary Switch
Rotary Switch, 3 Positions, 4P3T, Latched, 0.2A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Screw Driver Slot Shaft Type Actuator, Through Hole-straight
Rotary Switch, 200Ma, 115V, Pc Pin; No. Of Switch Positions:3 Position; No. Of Poles:4 Pole; Angle Of Throw:30°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:56 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56BP30-01-4-03N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON