Grayhill 34EWMSP12M6RT

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
$ 3.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 34EWMSP12M6RT.

JRH Electronics

Datasheet4 pages6 years ago

Sager Electronics

_legacy Avnet

Newark

element14

Inventory History

3 month trend:
-9.75%

CAD Models

Download Grayhill 34EWMSP12M6RT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Toggle N.O./N.C. SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
C&K ComponentsET01MD1SAPE
Toggle Switch, Spdt, Solder Terminal, Toggle Actuator, Surface Mount-Right Angle
C&K ComponentsET07MD1SA1BE
Switch Toggle ON OFF Mom SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
C&K ComponentsET08MD1SA1BE
Switch Toggle ON None Mom SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Toggle Switch, SPDT, On-off-on, Latched, 0.02A, 20VDC, Solder Terminal, Toggle Actuator, Surface Mount-right Angle

Descriptions

Descriptions of Grayhill 34EWMSP12M6RT provided by its distributors.

Toggle Switch, SPDT, Latched, 0.02A, 20VDC, Solder Terminal, Surface Mount-right Angle
Switch Toggle ON None ON SPDT Round Toggle Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
TOGGLE SWITCH, SPDT, ON-ON, 6.10MM ACTUATOR, 0.4VA, 20V AC/DC, GULL WING
34E Series Mini SPDT On-None-On Surface Mount Toggle Switch
Toggle Switches Toggle Switch SPDT ON-NONE-ON
Switch, Toggle, Spdt, 20V; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:34E Series; Contact Current Max:-; Switch Mounting:-; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V Rohs Compliant: Yes |Grayhill 34EWMSP12M6RT

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON