Grayhill 12C1087-1

Switch Hardware Hardware Standard Non turn Washer
$ 0.699
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 12C1087-1.

element14 APAC

Datasheet1 page16 years ago

Electro Sonic

Master Electronics

Sager Electronics

Verical

Inventory History

3 month trend:
-6.97%

Descriptions

Descriptions of Grayhill 12C1087-1 provided by its distributors.

Switch Hardware Hardware Standard Non turn Washer
Switch Access Rotary Switch Non Turn Washers
Washer,non-Turn 15090R; |Grayhill 12C1087-1
NON-TURN WASHER; Internal Diameter:-; External Diameter:15.875mm; Fastener Material:Brass; Thread Size - Metric:-; Product Range:-; For Use With:Grayhills Series 5000, 24, 42, 43, 44, 54, 71B, 53, 57 &

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12C-1087-1
  • 12C1087-1.