Grayhill 10C1015-1

30 and 39 Series Pushbutton Switch Button Guard Cap
$ 2.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 10C1015-1.

Master Electronics

Datasheet3 pages19 years ago

Farnell

Future Electronics

JRH Electronics

Agility

Inventory History

3 month trend:
-6.79%

Supply Chain

Country of OriginUSA
Introduction Date2007-05-01

Related Parts

Grayhill07C1040-1
NUT; For Use With:Grayhill 07C1040-1 Pushbutton Sw; Switches; Accessory Type:Mounting Nut; Product

Descriptions

Descriptions of Grayhill 10C1015-1 provided by its distributors.

30 and 39 Series Pushbutton Switch Button Guard Cap
Switch Finger Guard, Grayhill 10 and 4000 Series Pushbutton Switches
Switch Access Round Button Guard Push Button Switch
pushbutton Switch Button guard
GUARD, BRASS, CADMIUM, 0.89 IN., 0.41 IN., 15/32 IN., 15/32 IN. BUSHING
Switch Hardware PushBtn Switch Btn guard
Btn,shield,pltd,rohs 14162V Rohs Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10C1015-1.