INTERFACE CONN, 1PORT, CAT 5E ETHERNET; No. of Ports:1 Port; Interface Configuration:120V Single Receptacle, RJ45 Jack to RJ45 Jack; Housing Material:Aluminum Alloy; NEMA Rating:NEMA 3, 4, 7; Protocol:Cat 5e Ethernet 35R
GRACE TECHNOLOGY has several brands around the world that distributors may use as alternate names. GRACE TECHNOLOGY may also be known as the following names: