What’s new: Find the right parts faster with our redesigned experience

Learn more

Grace Engineered Products R-3W

Indicating Light 30mm Pushbutton K.O. Red/Green LED
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for R-3W. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Grace Engineered Products R-3W.

element14 APAC

Datasheet2 pages11 years ago

Newark

Inventory History

3 month trend:
-23.12%

Descriptions

Descriptions of Grace Engineered Products R-3W provided by its distributors.

Indicating Light 30mm Pushbutton K.O. Red/Green LED
Power Warning Alert, 40-750Vac; Module Lens Colour:-; Supply Voltage Vac:600V; Supply Voltage Vdc:1Kv; Visual Signal Type:flashing; Lens Diameter:-; Product Range:-; Ip / Nema Rating:nema 4; Power Rating:-; External Height:- Rohs Compliant: Yes
Grace Engineered Products R-3W Voltage Indicator Brand: Grace Engineered Products. Part Number: R-3W. SafeSide Voltage Indicator, Flashing, 40/750 VAC, 30/1000 VDC, 1.2 W Wattage, Specifications Met: UL Listed, 30 mm Pushbutton/Pilot Hole Mounting, NEMA 4X/12/13 NEMA Rating, -20 to 55 deg C, 1.549 in Dia x 3.071 in H Dimensions. Additional Description: GRAC-R-3W VOLTAGE INDICATOR WITH FLASHING LEDS 3-PH/30MM 40-750VAC/30-1000VDC. Catalog Description: VOLTAGE INDICATOR WITH FLASHING LEDS..

Manufacturer Aliases

Grace Engineered Products has several brands around the world that distributors may use as alternate names. Grace Engineered Products may also be known as the following names:

  • GRACE ENGINEERING
  • GRACE ENGINEERED PRODUCTS INC
  • Grace Technologies