What’s new: Find the right parts faster with our redesigned experience

Learn more

Grace Engineered Products P-R2-K2RF0

N4X Ethernet F/f Bulkhead 120 Vac Gfci
$ 393.75

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+2.44%

Descriptions

Descriptions of Grace Engineered Products P-R2-K2RF0 provided by its distributors.

N4X Ethernet F/f Bulkhead 120 Vac Gfci
Grace Engineered Products P-R2-K2RF0 Computer Port Connector Interface Brand: Grace Engineered Products. Part Number: P-R2-K2RF0. GracePorts Computer Port Connector Interface, Bulkhead, Panel Mounting, 120 VAC, 30 VDC, Cat 5e Ethernet RJ45 F/F Connector, Plastic Housing Material, 5.08 in L x 1.65 in W x 3.54 in H Dimensions. Additional Description: GRAC-P-R2-K2RF0 N4X ETHERNET F/F BULKHEAD 120 VAC GFCI RJ45, PANEL MOUNT HOUSING, UL TYPE 4X, GFCI DUPLEX INSIDE-OUTSIDE OUTLET, NO CB. Catalog Description: PANEL INTERFACE CONNECTOR WITH RJ45, PANEL MOUNT HOUSING, UL TYPE 4X, GFCI DUPLEX INSIDE-OUTSIDE OUTLET, NO CB..

Manufacturer Aliases

Grace Engineered Products has several brands around the world that distributors may use as alternate names. Grace Engineered Products may also be known as the following names:

  • GRACE ENGINEERING
  • GRACE ENGINEERED PRODUCTS INC
  • Grace Technologies