Descriptions of Grace Engineered Products P-E5-M3RF3 provided by its distributors.
Grace Engineered Products P-E5-M3RF3 Graceports. GracePorts , P-E5-M3RF3, Panel Interface Connector, Bulkhead, Panel Mounting, 125 VAC, Ethernet Connector, Aluminum Housing Material, 3.78 in H x 6.50 in W x 1.60 in D Dimensions. Additional Description: GRAC-P-E5-M3RF3 N12/4 ETHERNETSWITCH GFCI/3 A CB ETHERNET SWITCH, PANEL MOUNT HOUSING, UL TYPE 4, GFCI DUPLEX INSIDE-OUTLET, 3 AMP CB ETHERNET SWITCH, PANEL MOUNT HOUSING, UL TYPE 4, GFCI DUPLEX INSIDE-OUTLET, 3 AMP CB ETHERNET SWITCH, PANEL MOUNT HOUSING, UL TYPE 4, GFCI DUPLEX INSIDE-OUTLET, 3 AMP CB ETHERNET SWITCH, PANEL MOUNT HOUSING, UL TYPE 4, GFCI DUPLEX INSIDE-OUTLET, 3 AMP CB. Catalog Description: PANEL INTERFACE CONNECTOR WITH ETHERNET SWITCH, PANEL MOUNT HOUSING, UL TYPE 4, GFCI DUPLEX INSIDE-OUTLET, 3 AMP CB.