What’s new: Find the right parts faster with our redesigned experience

Learn more

Gore PMF200125

Safety Accessories

Submit Request for Quote

Unfortunately we do not know of any distributors for PMF200125. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-94.21%

Supply Chain

Introduction Date2018-08-23

Descriptions

Descriptions of Gore PMF200125 provided by its distributors.

Safety Accessories
Mounting Type = Snap-In / Airflow = 450 ml / Min. (dp %3D 70 mbar) / Colour Coding = RAL 9011 / Series = Snap-In / Mounting Hole Diameter mm = 8.7 / Membrane Properties = Oleophobic / Vent Material = PBT / Height mm = 8.7 / Vent Colour = Black / IP Rating = IP67

Manufacturer Aliases

Gore has several brands around the world that distributors may use as alternate names. Gore may also be known as the following names:

  • WLGORE
  • W L Gore Associates GmbH
  • WL GORE USA
  • W L GORE & ASSOCIATES INC
  • WL GORE & ASSOCIATES
  • GORE CREATIVE TECHNOLOGIES WORLDWIDE