What’s new: Find the right parts faster with our redesigned experience

Learn more

Gore PMF 200444

Protective Vents Stainless Steel

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-45.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-05

Descriptions

Descriptions of Gore PMF 200444 provided by its distributors.

Protective Vents Stainless Steel
Torque Max. Nmm = 900 / Mounting Type = Screw / Airflow = 1600 ml / Min. (dp %3D 70 mbar) / Series = Screw-In / Mounting Hole Diameter mm = 12.2 / Thread Size = M12 / Membrane Properties = Oleophobic / Vent Material = Stainless Steel / Height mm = 14.15 / Vent Colour = Metallic / IP Rating = IP69K / Depth mm = 20

Manufacturer Aliases

Gore has several brands around the world that distributors may use as alternate names. Gore may also be known as the following names:

  • WLGORE
  • W L Gore Associates GmbH
  • WL GORE USA
  • W L GORE & ASSOCIATES INC
  • WL GORE & ASSOCIATES
  • GORE CREATIVE TECHNOLOGIES WORLDWIDE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMF200444