What’s new: Find the right parts faster with our redesigned experience

Learn more

Goodyear SP300-20CE-G

GOODYEAR ENGINEERED PRODUCTS SP300-20CE-G Suction and Discharge Hose, 3. More details: Water Suction and Discharge...

Submit Request for Quote

Unfortunately we do not know of any distributors for SP300-20CE-G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Goodyear SP300-20CE-G provided by its distributors.

GOODYEAR ENGINEERED PRODUCTS SP300-20CE-G Suction and Discharge Hose, 3. More details: Water Suction and Discharge Hose, Inside Dia. 3 In., Length 20 ft., Color Green, Max. Temp. 150 Degrees F, Fitting Size 3 In., Fitting Type Aluminum Cam and Groove, Outside Dia. 3.40 In., Bend Radius 12 In., Vacuum Rating 29 In. Hg, Tube Material PVC, Rigid PVC Helix Reinforcement, Max. Pressure 65 psi, Includes Gasket

Manufacturer Aliases

Goodyear has several brands around the world that distributors may use as alternate names. Goodyear may also be known as the following names:

  • Goodyear Engineered Products
  • GOODYEAR BELTS
  • GOODYEAR AEROSPACE
  • GOODYEAR RUBBER PRODUCTS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP30020CEG