What’s new: Find the right parts faster with our redesigned experience

Learn more

Goodyear MSH07550MMG

GOODYEAR ENGINEERED PRODUCTS MSH075-50MM-G Mine Hose, Coupled Assembly, . More details: Mine Hose, Coupled Assembly,...

Submit Request for Quote

Unfortunately we do not know of any distributors for MSH07550MMG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Goodyear MSH07550MMG provided by its distributors.

GOODYEAR ENGINEERED PRODUCTS MSH075-50MM-G Mine Hose, Coupled Assembly, . More details: Mine Hose, Coupled Assembly, Inside Dia. 3/4 In., Length 50 ft., Fitting Size 3/4 In. (M)NPT, Outside Dia. 1.125 In., Color Yellow, Max. Pressure 1000 psi, Temp. Range 0 to 200 Degrees F, Safety Factor 4:1, Tube Material Black Nitrile, Cover Material NBR/PVC, Reinforcement Braided Steel Wire, Meets MSHA IC-/9, RMA Class B

Manufacturer Aliases

Goodyear has several brands around the world that distributors may use as alternate names. Goodyear may also be known as the following names:

  • Goodyear Engineered Products
  • GOODYEAR BELTS
  • GOODYEAR AEROSPACE
  • GOODYEAR RUBBER PRODUCTS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSH075-50MM-G