What’s new: Find the right parts faster with our redesigned experience

Learn more

Goodyear GH150-20MF-G

GOODYEAR ENGINEERED PRODUCTS GH150-20MF-G Suction and Discharge Hose, 1. More details: Water Suction and Discharge...

Submit Request for Quote

Unfortunately we do not know of any distributors for GH150-20MF-G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Goodyear GH150-20MF-G provided by its distributors.

GOODYEAR ENGINEERED PRODUCTS GH150-20MF-G Suction and Discharge Hose, 1. More details: Water Suction and Discharge Hose, Inside Dia. 1-1/2 In., Length 20 ft., Color Black and Green, Max. Temp. 180 Degrees F, Fitting Size 1-1/2 In., Fitting Type Aluminum Male x Female w/Brass Swivel, Outside Dia. 1.86 In., Bend Radius 3 In., Vacuum Rating 29 In. Hg, Tube Material EPDM/Polyethylene, Polyethylene Helix Reinforcement, Max. Pressure 50 psi, Includes Gasket

Manufacturer Aliases

Goodyear has several brands around the world that distributors may use as alternate names. Goodyear may also be known as the following names:

  • Goodyear Engineered Products
  • GOODYEAR BELTS
  • GOODYEAR AEROSPACE
  • GOODYEAR RUBBER PRODUCTS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • GH15020MFG