What’s new: Find the right parts faster with our redesigned experience

Learn more

Global Connector Technology USB4085-GF-A

USB Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology USB4085-GF-A.

TME

Datasheet3 pages8 years ago
Datasheet11 pages5 years ago

Future Electronics

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-08-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Global Connector Technology USB4085-GF-A provided by its distributors.

USB Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle
USB CONNECTOR, 2.0 TYPE C, RCPT, 16POS; USB Connector Type: USB Type C; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 16Ways; Connector Mounting: Through Hole Mount; Orientation: Vertical; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Product Range: USB4085 Series; SVHC: No SVHC (27-Jun-2018)
16 Position 20 VDC USB Type C Vertical USB 2.0 Receptacle Connector
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
48VDC USB-C (USB TYPE-C) USB 2.0 1 24 - , 8.95mm*9.17mm
USB connector Type-C 16P bent plug
USB 2.0 Type C Receptacle Dip Type PCB Top Mount
CONN RCPT USB2.0 TYPE C 16+8POS
USBC 2.0 REC TH G/F RA TMNT TR

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT