What’s new: Find the right parts faster with our redesigned experience

Learn more

Glenair 380MS137M0605-5

Series 80 Mighty Mouse EMI Backshell 6 Shell Size Straight Rotatable Coupling
$ 270.213

Price and Stock

Inventory History

3 month trend:
+9.09%

Descriptions

Descriptions of Glenair 380MS137M0605-5 provided by its distributors.

Series 80 Mighty Mouse EMI Backshell 6 Shell Size Straight Rotatable Coupling
Series 38 EMI Backshells for Series 80 Mighty Mouse Connectors
Mighty Mouse EMI Shrink Boot Adapter
EMI MM BACKSHELL STRAIGHT SPIN COUPLING
ACCESSORIES - RFI/EMI NON-ENV ADAPTER
CONN BACKSH W/CLMP SZ5 5/16-32
CIRCULAR BACKSHELL, SIZE 6, 9.9MM; Connector Shell Size:6; Cable Diameter Max:9.9mm; Strain Relief Material:Aluminum; Product Range:38 Series; For Use With:Glenair Series 80 Mighty Mouse Connectors RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH