Gigavac P115CDA

Contactor, Spst-no-dm, 24VDC, Stud;
$ 85.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gigavac P115CDA.

Master Electronics

Datasheet4 pages4 years ago

Inventory History

3 month trend:
-58.55%

Descriptions

Descriptions of Gigavac P115CDA provided by its distributors.

CONTACTOR, SPST-NO-DM, 24VDC, STUD;
Contact Configuration = 1NO / Poles = 1 / Switching Current - DC A = 50 / Switching Voltage - DC kV = 1.5 / Coil Voltage - DC V = 24 / Termination Type = Stud Terminal / Mounting Type = Screw / Series = P115
GIGAVAC P115CDA MiniTactor sealed contactor is a small, lightweight and cost-effective SPST contactor for high-voltage DC switching. It features a 24VDC coil, 50A continuous current rating at 65C, 25A at 85C, and 1500VDC max operating voltage. Hermetically sealed construction supports make/break switching up to 1200VDC, with 25 ms max operate time, 8 ms max release time, and a -40F to 185F temperature range.

Manufacturer Aliases

Gigavac has several brands around the world that distributors may use as alternate names. Gigavac may also be known as the following names:

  • Gigavac Clean Energy
  • GIGAVAC LLC
  • GIGAVAC CLEAN ENERG
  • Sensata / Gigavac Industrial
  • SENSATA / GIGAVAC CLEAN ENERGY