GigaDevice GD32F303VGT6

SimpleLink™ ultra-low-power 32-bit Arm Cortex-M4F MCU with precision ADC, 1MB Flash and 256KB RAM 100-LQFP -40 to 85
$ 8.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GigaDevice GD32F303VGT6.

IHS

Datasheet101 pages3 years ago
Datasheet91 pages6 years ago

CAD Models

Download GigaDevice GD32F303VGT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of GigaDevice GD32F303VGT6 provided by its distributors.

SimpleLink™ ultra-low-power 32-bit Arm Cortex-M4F MCU with precision ADC, 1MB Flash and 256KB RAM 100-LQFP -40 to 85
ARM Cortex-M4 32-bit MCU
Microcontroller GD32F303; 32bit ARM CortexM4F; 120MHz; FLASH 1024kB; SRAM 96kB; USB; CAN; SDIO; DAC; 2.6-3.6V; -40+85deg.C; LQFP100
RISC Microcontroller
MCU, 120MHz, 32-bit ARM Cortex-M4, 96KB Flash, 1MB RAM, On-Chip Temp Sensor, DMA, WDT, LIN, PWM, IrDA, SDIO, RTC, 80-Pin, 2.6V~3.6V, CAN, I2C, I2S, SPI, UART, USART, USB, LQFP-100, SMD

Manufacturer Aliases

GigaDevice has several brands around the world that distributors may use as alternate names. GigaDevice may also be known as the following names:

  • GigaDevice Semiconductor (HK) Limited
  • GIGADEV
  • GIGADEVIC
  • GigaDevice Semicon Beijing
  • GigaDevice Semiconductor
  • GIGADEVICE SEMICONDUCTOR INC
  • GigaDevice Semiconductor (Beijing) Inc
  • GIGADEVI
  • GigaDevice(Zhaoyi Innovation)
  • GIGA DEVICES MCU - NO QUOTE
  • GigaDevice Semiconductor Limited
  • GigaDe
  • GigaDeviceE
  • GIGADEVICE 32MBIT USON8
  • GigaDevice Semiconductor (HK)
  • ELM TECHNOLOGY CORP
  • GIGA