What’s new: Find the right parts faster with our redesigned experience

Learn more

Regal Beloit 97F8048

Capacitor, Gem, Polypropylene, Snap-in, 240VAC, 10%, Case Code: T, 80UF
$ 37.839
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F8048.

Electro Sonic

Datasheet83 pages16 years ago

Newark

element14

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Regal Beloit 97F8048 provided by its distributors.

CAPACITOR, GEM, POLYPROPYLENE, SNAP-IN, 240VAC, 10%, CASE CODE: T, 80UF
CAPACITOR, 80 MFD, 240VAC, CAN METALLIZED FILM, +-6% TOLERANCE
CAPACITOR POLYPROPYLENE PP FILM 80UF, 240V, 6%, QC; Capacitance:80µF; Product Range:GEM III 97F8000 Series; Voltage Rating:240VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:- RoHS Compliant: Yes
CAPACITOR PP FILM 80UF, 240V, QC TAB; Ca; CAPACITOR PP FILM 80UF, 240V, QC TAB; Capacitance:80µF; Capacitance Tolerance:± 6%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:240VAC; ESR:0.0164ohm; Life Time @ Temperature:60000 hours @ 70°C; Capacitor Case Style:CAN

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL