What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor GC10MPS12-220

Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon Carbide, TO-220AC
$ 3.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor GC10MPS12-220.

IHS

Datasheet7 pages4 years ago

TME

GeneSiC Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2021-07-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of GeneSiC Semiconductor GC10MPS12-220 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon Carbide, TO-220AC
Diode Schottky SiC 1.2KV 25A 2-Pin(2+Tab) TO-220AC
1200V 10A TO-220-2 SiC Schottky MPS™
DIODE SIL CARB 1.2KV 54A TO220-2
Silicon Carbide Schottky Diode, To-220; Product Range:Mps Series; Diode Configuration:Single; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:54A; Total Capacitive Charge:40Nc; Diode Case Style:To-220; Qualification:- Rohs Compliant: Yes |Genesic GC10MPS12-220

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC