What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor G3R45MT17K

182nC@ 15 V 438W(Tc) 4.523nF@1000V 58m¦¸@ 40A, 15V 61A 1.7KV 2.7V@8mA 15V 1N TO-247-4
$ 22.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor G3R45MT17K.

IHS

Datasheet14 pages5 years ago

TME

Inventory History

3 month trend:
-3.42%

CAD Models

Download GeneSiC Semiconductor G3R45MT17K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of GeneSiC Semiconductor G3R45MT17K provided by its distributors.

182nC@ 15 V 438W(Tc) 4.523nF@1000V 58m¦¸@ 40A,15V 61A 1.7KV 2.7V@8mA 15V 1N TO-247-4
Trans MOSFET N-CH SiC 1.7KV 46A 4-Pin(4+Tab) TO-247
1700V 45mΩ TO-247-4 G3R™ SiC MOSFET
场效应管, MOSFET, SIC, N沟道, 1.7KV, 61A, 438W;
Power Field-Effect Transistor, 46A I(D), 1700V, 0.062ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 1.7Kv, 61A, 438W; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:61A; Drain Source Voltage Vds:1.7Kv; No. Of Pins:4Pins; Rds(On) Test Voltage:15V; Power Dissipation:438W Rohs Compliant: Yes |Genesic G3R45MT17K

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC