What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor G3R40MT12K

106nC@ 15 V 333W(Tc) 2.929nF@800V 48m¦¸@ 35A, 15V 71A 1.2KV 2.69V@10mA 18V 1N TO-247-4
$ 13.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor G3R40MT12K.

TME

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
-86.25%

CAD Models

Download GeneSiC Semiconductor G3R40MT12K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of GeneSiC Semiconductor G3R40MT12K provided by its distributors.

106nC@ 15 V 333W(Tc) 2.929nF@800V 48m¦¸@ 35A,15V 71A 1.2KV 2.69V@10mA 18V 1N TO-247-4
Trans MOSFET N-CH SiC 1.2KV 69A 4-Pin(4+Tab) TO-247
1200V 40mΩ TO-247-4 G3R™ SiC MOSFET
场效应管, MOSFET, SIC, N沟道, 1.2KV, 71A, 333W;
Power Field-Effect Transistor, 67A I(D), 1200V, 0.045ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 1.2Kv, 71A, 333W; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:71A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:4Pins; Rds(On) Test Voltage:15V; Power Dissipation:333W Rohs Compliant: Yes |Genesic G3R40MT12K

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC