What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor G3R350MT12D

MOSFET, SIC, N-CH, 1.2KV, 11A, 74W; Available until stocks are exhausted
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor G3R350MT12D.

TME

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
-10.24%

CAD Models

Download GeneSiC Semiconductor G3R350MT12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of GeneSiC Semiconductor G3R350MT12D provided by its distributors.

MOSFET, SIC, N-CH, 1.2KV, 11A, 74W; Available until stocks are exhausted
1200V 350mΩ TO-247-3 G3R™ SiC MOSFET
Trans MOSFET N-CH SiC 1.2KV 10A 3-Pin(3+Tab) TO-247
场效应管, MOSFET, SIC, N沟道, 1.2KV, 11A, 74W;
Power Field-Effect Transistor, 10A I(D), 1200V, 0.455ohm, 1-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET, TO-247
Sic Mosfet, N-Ch, 1.2Kv, 11A, 74W; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:3Pins; Rds(On) Test Voltage:15V; Power Dissipation:74W Rohs Compliant: Yes |Genesic G3R350MT12D

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC