What’s new: Find the right parts faster with our redesigned experience

Learn more

GeneSiC Semiconductor G3R20MT12N

MOSFET, SIC, N-CH, 1.2KV, 105A, 365W; Available until stocks are exhausted
$ 51.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor G3R20MT12N.

TME

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-05-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of GeneSiC Semiconductor G3R20MT12N provided by its distributors.

MOSFET, SIC, N-CH, 1.2KV, 105A, 365W; Available until stocks are exhausted
1200V 20mΩ SOT-227 G3R™ SiC MOSFET
Trans MOSFET N-CH SiC 1.2KV 90A 4-Pin SOT-227
场效应管, MOSFET, SIC, N沟道, 1.2KV, 105A, 365W;
Sic Mosfet, N-Ch, 1.2Kv, 105A, 365W; Mosfet Module Configuration:Single; Channel Type:N Channel; Continuous Drain Current Id:105A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:4Pins; Rds(On) Test Voltage:15V; Power Dissipation:365W Rohs Compliant: Yes |Genesic G3R20MT12N

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC