GENERAL CIH20DL Data Logging Anemometer, 2 to 7874 fpm. More details: Anemometer, Hot Wire and Thermistor Sensing Method, Data Logging Yes, Humidity Sensing No, Velocity (FPM) 2 to 7874, Velocity (MPS) 0.02 to 40, Velocity (MPH) 0.045 to 90, Velocity (KPH) 0.07 to 145, Velocity (Knots) 0.039 to 78.2, Air Velocity Accuracy +/-3 Percent, Temp. Range 32 Degrees to 158 Degrees F, Probe Size 9mm dia., Cord Length 6 ft., Data Hold Yes, Auto Power Off Yes, Interface USB, Storage Capacity 20, 000 data Sets with 3 types of Readings in 9 Set
General Tools has several brands around the world that distributors may use as alternate names. General Tools may also be known as the following names: