Vishay 2W005G

Diode Rectifier Bridge Single 50V 2A 4-Pin Case WOG
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 2W005G.

IHS

Datasheet4 pages20 years ago
Datasheet3 pages21 years ago

Farnell

CAD Models

Download Vishay 2W005G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay 2W005G provided by its distributors.

Diode Rectifier Bridge Single 50V 2A 4-Pin Case WOG
Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon
BRIDGE RECTIFIER, 2A, 50V; No. of Phases:1; Voltage, Vrrm:50V; Current, If AV:2A; Voltage, Vf Max:1V; Termination Type:Through Hole; Case Style:WOG; No. of Pins:4; Current, Ifs Max:60A; Current, Ir Max:5µA; External Depth:8.84mm; External Length / Height:5.6mm; Temp, Op. Max:150°C; Temp, Op. Min:-55°C; Temperature, Tj Max:150°C; Voltage, Input RMS:35V; Voltage, Vrsm:35V; Width, External:8.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric