What’s new: Find the right parts faster with our redesigned experience

Learn more

Generac RTSR200A3

GENERAC RTSR200A3 Automatic Transfer Switch, 240V, 20 In. H. More details: Automatic Transfer Switch, Voltage 240,...

Submit Request for Quote

Unfortunately we do not know of any distributors for RTSR200A3. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Generac RTSR200A3 provided by its distributors.

GENERAC RTSR200A3 Automatic Transfer Switch, 240V, 20 In. H. More details: Automatic Transfer Switch, Voltage 240, Phase 1, NEMA Enclosure Type 3R, Max. Wattage 48000, Load Transition Type Open, Standard Installation, Max. Amps 200, Height 20 In., Width 14-5/8 In., Depth 7 In., Enclosure Material Aluminum, 2-Wire Start No, Warranty 2 yr., Automatic Exerciser Yes, Gray, For Use With 5883, 6248, 6439, 6249, 6245, 6247, 6250, 5818, QT02224ANAX, QTO2515ANSX, QTO2724ANAX, QTO3015ANSX, QT03624ANAX, Lockable No, Manual Override Yes, Max. Wire Size 400 MCM

Manufacturer Aliases

Generac has several brands around the world that distributors may use as alternate names. Generac may also be known as the following names:

  • Generac Power Systems
  • GENERAC POWER SYSTEMS INC