What’s new: Find the right parts faster with our redesigned experience

Learn more

Generac RG06024JVSX

GENERAC RG06024JVSX Automatic Standby Generator, 180A, S, 75kVA. More details: Automatic Standby Generator, Engine...

Submit Request for Quote

Unfortunately we do not know of any distributors for RG06024JVSX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Generac RG06024JVSX provided by its distributors.

GENERAC RG06024JVSX Automatic Standby Generator, 180A, S, 75kVA. More details: Automatic Standby Generator, Engine Cooling Liquid, 60 kW, 75 kVA Rating, Voltage 120/240VAC, Height 40-39/64 In., Width 33-1/2 In., Length 76-29/32 In., Enclosure Material Steel, Fuel Type Liquid Propane, Generac Engine Brand, Engine Size 2.4L, Engine RPM 3600, NG Consumption @ Half Load 483 cu. ft./hr., LP Consumption @ Half Load 5.00 gph, 60 Hz, Sound Level dBA n/a, Automatic Volts Regulation Yes, Battery Included No, 12VDC Battery Charger Yes, Battery Requirements 26R, 525 CCA

Manufacturer Aliases

Generac has several brands around the world that distributors may use as alternate names. Generac may also be known as the following names:

  • Generac Power Systems
  • GENERAC POWER SYSTEMS INC