What’s new: Find the right parts faster with our redesigned experience

Learn more

Global Connector Technology MJ3420-11-0-2

MOD CONN, R/A RJ50 JACK, 10P10C, THT; Available until stocks are exhausted
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Global Connector Technology MJ3420-11-0-2.

Future Electronics

Datasheet5 pages2 years ago

TME

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-10-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Global Connector Technology MJ3420-11-0-2 provided by its distributors.

MOD CONN, R/A RJ50 JACK, 10P10C, THT; Available until stocks are exhausted
10 P 10 Contact Horizontal Thru-hole CAT 3 Mod Jack with no panel stops
MOD Connector, R/A RJ50 JACK, 10P10C, THT;
MJ 10P10C Horizontal 6µ Through Hole, no panel stop
MJ 10P10C HORIZONTAL 6" THROUGH
Mod Conn, R/A Rj50 Jack, 10P10C, Tht; Modular Connector Type:Rj50 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):10P10C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Gct MJ3420-11-0-2

Manufacturer Aliases

Global Connector Technology has several brands around the world that distributors may use as alternate names. Global Connector Technology may also be known as the following names:

  • GCT
  • GCT (GLOBAL CONNECTOR TECHNOLOGY)
  • GLOBAL CONNECTOR TECHNOLOGY INC
  • Global Connector
  • Global Connector Technology Ltd
  • GLOBAL CONNECTOR TECHNOLO
  • GCT Global Connector Tech
  • GLOBAL CONN
  • GCT GLOBAL CONN TEC
  • GLOBAL CONNECTOR TECHNOLOGY LIMITED
  • GCT