GC Electronics 45-314

Cable, DB9 Male, DB9 Female, 9 Cond Ega Cbl, 10FT., 28 AWG, Putty, For Computer
$ 9.355

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GC Electronics 45-314.

element14 APAC

Datasheet1 page14 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.11%

Descriptions

Descriptions of GC Electronics 45-314 provided by its distributors.

CABLE, DB9 MALE, DB9 FEMALE, 9 COND EGA CBL, 10FT., 28 AWG, PUTTY, FOR COMPUTER
GC ELECTRONICS 45-314 Cable Computer RS232 DB9 Male / Female 10 ft
Cable Assembly EGA 10m 28AWG D-Sub to D-Sub 9 to 9 POS M-M
GC ELECTRONICS 45-0314 COMPUTER CABLE, EGA, 10FT, PUTTY
Cable Assembly, 9 Conductor(s), 28AWG
CABLE ASSY DB9 9POS SHLD 10.00'
Computer Cable, Ega, 10Ft, Putty; Connector Type A:D Sub 9 Position Plug; Connector Type B:D Sub 9 Position Receptacle; Cable Length - Imperial:10Ft; Cable Length - Metric:3M; Jacket Color:Putty; Product Range:-; Cable Length:10Ft Rohs Compliant: Yes |Gc Electronics 45-0314

Manufacturer Aliases

GC Electronics has several brands around the world that distributors may use as alternate names. GC Electronics may also be known as the following names:

  • CGE
  • WOODS
  • GC ELEC
  • GC/THORSEN
  • GC ELECT
  • DISCON INDUSTRIES INC
  • PRAN ELECTRONICS PVT LTD
  • ELECTRON PRODUCTS INC
  • Premiere Raceway
  • GC ELECTRONI
  • GC ELECTRONIC
  • PIEZO TECHNOLOGY INC
  • WINPOINT AMERICA
  • GC Electronic Products
  • GC Waldom
  • GC Electronics (GC THORSEN)
  • LAKE SHORE CRYOTRONICS INC
  • GENERAL CEMENT
  • PONTIAC COIL EUROPE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45-0314