What’s new: Find the right parts faster with our redesigned experience

Learn more

Garryson T6400

ROTARY BURR, TREE, 6MM; Head Diameter: 6mm; Head Material: HSS; Head Type: Tree; Length: 16mm; Overall Length: 50mm;...

Submit Request for Quote

Unfortunately we do not know of any distributors for T6400. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Garryson T6400 provided by its distributors.

ROTARY BURR, TREE, 6MM; Head Diameter:6mm; Head Material:HSS; Head Type:Tree; Length:16mm; Overall Length:50mm; Shank Diameter:6mm ;RoHS Compliant: NA

Manufacturer Aliases

Garryson has several brands around the world that distributors may use as alternate names. Garryson may also be known as the following names:

  • ATI Garryson