Gardtec SC80-W2

3.15 Inch 80 mm Steel Bright Nickel Chrome Wire FormFan Guard
$ 0.381

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC80-W2.

Jameco (USA)

Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
-22.17%

Supply Chain

Introduction Date2004-12-07

Descriptions

Descriptions of Gardtec SC80-W2 provided by its distributors.

3.15 Inch 80 mm Steel Bright Nickel Chrome Wire FormFan Guard
Steel Chrome Plated 5Rings Finger Guard Active Fan
Thrml Mgmt Access Fan Guard 80mm C1008 Steel
FAN GUARD, 80MM, STEEL; Fan Guard Type: Steel - Wire Form; For Use With: 80mm Axial Fans; Fixing Centers: 71.5mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Fan Frame Size: 80mm; Guard Material 06AC7202

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC80W2