What’s new: Find the right parts faster with our redesigned experience

Learn more

Gardtec SC120-M60/5

Thrml Mgmt Access Fan Filter 120mm Polyurethane Foam
$ 1.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC120-M60/5.

Future Electronics

Datasheet1 page9 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-23.23%

Descriptions

Descriptions of Gardtec SC120-M60/5 provided by its distributors.

Thrml Mgmt Access Fan Filter 120mm Polyurethane Foam
120 mm 60 ppi Polyurethane Foam Fan Filter Media
Fan Filter Media, 120Mm, 60Ppi; Fan Frame Size:120Mm; Filter Material:Pu (Polyurethane) Foam; Product Range:- Rohs Compliant: Yes |Gardtec SC120-M60/5
60PPI 120MM FILTER ULHF-1 PKG/5
FAN REPL FLTR ELEMENT 120MM SQ

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC120M60/5