Gardtec SC1000-W3

10 (254 mm) Nickel Chrome Wire Fan Guard (Ring 2.3 mm /Rib 2.3 mm)"
$ 2.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gardtec SC1000-W3.

Master Electronics

Datasheet1 page21 years ago

Future Electronics

Inventory History

3 month trend:
+26.46%

Descriptions

Descriptions of Gardtec SC1000-W3 provided by its distributors.

10 (254 mm) Nickel Chrome Wire Fan Guard (Ring 2.3 mm /Rib 2.3 mm)"
Guard Thermal Management
FAN GUARD, 254MM, STEEL;
FAN FINGER GUARD
WIRE FAN GUARDS
FAN GUARD, 254MM, STEEL; Fan Guard Type: Steel - Wire Form; For Use With: 254mm Axial Fans; Fixing Centers: 246mm; Color / Finish: Bright Nickel Chrome; Product Range: -; Fan Frame Size: 254mm; Guard Materi 06AC7150

Manufacturer Aliases

Gardtec has several brands around the world that distributors may use as alternate names. Gardtec may also be known as the following names:

  • Gardtec Incorporated
  • GARDTEC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC1000W3