What’s new: Find the right parts faster with our redesigned experience

Learn more

Gardner Bender HST-100

Heat Shrink Tube, Thin Wall, 2: 1 I.D. Shrink Ratio, Red, 8 ft

$ 13.99

Price and Stock

Descriptions

Descriptions of Gardner Bender HST-100 provided by its distributors.

Heat Shrink Tube, Thin Wall, 2:1 I.D. Shrink Ratio, Red, 8 ft
Heat Shrink Tube, .187 To .062, 8ft.,
热缩套管, 2:1, 4.775MM, 黑色;
Heat-Shrink Tubing, 2:1, 4.775Mm, Black; Shrink Ratio:2:1; I.d. Supplied - Imperial:0.188"; I.d. Supplied - Metric:4.775Mm; Shrink Tubing/Boot Colour:Black; Length - Imperial:8Ft; Length - Metric:2.438M; Product Range:Hst Series |Gardner Bender HST-100

Manufacturer Aliases

Gardner Bender has several brands around the world that distributors may use as alternate names. Gardner Bender may also be known as the following names:

  • GB ELECTRICAL
  • GARDENER BENDER INST
  • Gardener Bender

Part Number Aliases

This part may be known by these alternate part numbers:

  • HST100