G&J Hall CC1

G&J Hall CC1 Conecut Drill 6-20mm
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CC1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for G&J Hall CC1.

element14 APAC

Datasheet1 page18 years ago

Descriptions

Descriptions of G&J Hall CC1 provided by its distributors.

G&J Hall CC1 Conecut Drill 6-20mm
CONECUT, 6-20MM, 3/8" SHANK; Drill Bit Size Metric:6mm; SVHC:No SVHC (18-Jun-2012); Drill Bit Type:Step; Material:Steel; Range:6mm - 20 mm (1/4-13/16"); Shank Dia:9.5mm

Manufacturer Aliases

G&J Hall has several brands around the world that distributors may use as alternate names. G&J Hall may also be known as the following names:

  • G & J HALL
  • G&J Hall Tools