FTDI FT245RL

Full Speed USB to parallel FIFO Interface USB 2.0 5V T/R 28-Pin SSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT245RL.

IHS

Datasheet0 pages0 years ago

Newark

element14 APAC

TME

Future Electronics

CAD Models

Download FTDI FT245RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2008-07-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-30

Related Parts

Texas InstrumentsPCM2906DBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
Texas InstrumentsPCM2902EG4
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface) 28-SSOP 0 to 70
Texas InstrumentsPCM2904DB
Stereo USB1.1 CODEC with line-out, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP -25 to 85
MicrochipMCP2200-I/SS
MICROCHIP - MCP2200-I/SS - Interface Bridges, USB to UART, 3 V, 5.5 V, SSOP, 20 Pins, -40 °C
MicrochipMCP2210-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube

Descriptions

Descriptions of FTDI FT245RL provided by its distributors.

Full Speed USB to parallel FIFO Interface USB 2.0 5V T/R 28-Pin SSOP
Microprocessor Circuit, CMOS, PDSO28, 5.30 X 10.20 MM, 0.65 MM PITCH, ROHS COMPLIANT, SSOP-28
INTERFACE, USB TO FIFO, 28SSOP
Microprocessor Circuit, CMOS, PDSO28
USB Bus Controller, CMOS, PDSO28
USB TO FIFO, SMD, SSOP28, 245; Bridge Type:USB - FIFO; Voltage, Supply Min:3.3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Base Number:245; IC Generic Number:245; Logic Function Number:245; Temp, Op. Max:85°C; Temp, Op. Min:-40°C

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1146034
  • FT245RL.
  • FT245RL..