What’s new: Find the right parts faster with our redesigned experience

Learn more

Fraen FT3-HMB1-LL01-H

FT3 Series LUXEON I III Tri-Lens Medium Beam LED Optic & Holder Assembly
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fraen FT3-HMB1-LL01-H.

element14

Datasheet9 pages21 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Fraen FT3-HMB1-LL01-H provided by its distributors.

FT3 Series LUXEON I III Tri-Lens Medium Beam LED Optic & Holder Assembly
Circular Optical Lens
LED lens medium
Medium Beam Tri-Lens; For Use With:LUXEON I, III and V Emitters & Stars; Lens Type:Lens with Holder; Beam Type:Medium; Beam Angle:25°, 28°, 30°; Lens Diameter:44mm; Lens Shape:Round; Accessory Type:Medium Beam Tri-Lens ;RoHS Compliant: NA

Manufacturer Aliases

Fraen has several brands around the world that distributors may use as alternate names. Fraen may also be known as the following names:

  • FRAEN Corporation
  • FRN
  • FRAEN CORP
  • FRAEN CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT3HMB1LL01H