What’s new: Find the right parts faster with our redesigned experience

Learn more

Fraen FHS-HWB1-LL01-0

Wide Beam Lens
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fraen FHS-HWB1-LL01-0.

element14

Datasheet15 pages19 years ago

element14 APAC

Newark

Descriptions

Descriptions of Fraen FHS-HWB1-LL01-0 provided by its distributors.

WIDE BEAM LENS
LENS, LAMB'N, WIDE BEAM; Accessory Type:Multi-LED Lens; Lens Type:Lambertion; Beam Type:Wide; Beam Angle:40°, 45°; Lens Diameter:26.78mm; Lens Shape:Round; Lens Material:PMMA; For Use With:Luxeon LEDs; External Length / Height:18.76mm

Manufacturer Aliases

Fraen has several brands around the world that distributors may use as alternate names. Fraen may also be known as the following names:

  • FRAEN Corporation
  • FRN
  • FRAEN CORP
  • FRAEN CORPORATI