What’s new: Find the right parts faster with our redesigned experience

Learn more

Fraen FHS-HEB1-LL01-H

FHS Series LUXEON I III Elliptical Beam 12° Lambertian LED Optic with Holder
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Fraen FHS-HEB1-LL01-H.

Future Electronics

Datasheet15 pages19 years ago

element14 APAC

Newark

Descriptions

Descriptions of Fraen FHS-HEB1-LL01-H provided by its distributors.

FHS Series LUXEON I III Elliptical Beam 12° Lambertian LED Optic with Holder
Elliptical Beam Lens; Length/Height, External:28mm; Luminous Flux:16lm; Operating Temperature Range:-40°C to +80°C ;RoHS Compliant: Yes
LENS, LAMB'N, ELLIPTICAL, W/HOLDER; Lens Type: Lambertian; Beam Type: Elliptical; LED Lens Colour: -; Lens Diameter: 31.61mm; Lens Shape: Oval; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; Beam Angle: 12° x 24

Manufacturer Aliases

Fraen has several brands around the world that distributors may use as alternate names. Fraen may also be known as the following names:

  • FRAEN Corporation
  • FRN
  • FRAEN CORP
  • FRAEN CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHS-HEB1-LL01-H.