What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FNL-U500B23WCSL

LED, 5MM, BLUE; Bulb Size: T-1 3/4 (5mm); LED Color: Blue; Luminous Intensity: 1100mcd; Forward Current If: 10mA;...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for FNL-U500B23WCSL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Forge FNL-U500B23WCSL.

Newark

Datasheet2 pages24 years ago

element14 APAC

Descriptions

Descriptions of Forge FNL-U500B23WCSL provided by its distributors.

LED, 5MM, BLUE; Bulb Size:T-1 3/4 (5mm); LED Color:Blue; Luminous Intensity:1100mcd; Forward Current If:10mA; Forward Voltage:3.7V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:465nm ;RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD