What’s new: Find the right parts faster with our redesigned experience

Learn more

Forge FNL-P115G11TWCCI

LED, SQUARE, 115DEG, GREEN; LED Colour: Green; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage:...

Submit Request for Quote

Unfortunately we do not know of any distributors for FNL-P115G11TWCCI. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Forge FNL-P115G11TWCCI provided by its distributors.

LED, SQUARE, 115DEG, GREEN; LED Colour: Green; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 3.8V; Wavelength Typ: 502nm; Luminous Intensity: 840mcd; Lens Shape: Square; MSL: -; SVHC: No SVHC (07-Jul-2017
LED, SQUARE, 115DEG, GREEN; LED / lamp size:7.6 x 7.6mm; Colour, LED:Green; Angle, viewing:115(degree); Voltage, Vf max:4V; Temperature, operating range:-20(degree C) to +80(degree C); Current, forward If:30mA; Luminous intensity, RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD